
This 28-contact, 2-row, straight through-hole header features a 2.54mm pitch and is packaged in a 100-count rail/tube configuration. The header is constructed with a bronze contact material and tin/lead plating. It has a maximum operating temperature of 130°C and a minimum operating temperature of -65°C. The header is available in a black housing color and has a length of 45.22mm and a depth of 13.08mm.
Sign in to ask questions about the Amphenol 67292-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67292-014 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 45.22mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67292-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.