
This 34-contact, 2-row, straight through-hole header is part of the BergStik series. It features a black housing and has a maximum operating temperature of 130°C and a minimum operating temperature of -65°C. The header is available in a package quantity of 100 and is packaged in rail/tube format. It has a pitch of 2.54mm and is not radiation hardened. The contacts are made of bronze with a tin/lead plating.
Sign in to ask questions about the Amphenol 67292-017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67292-017 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 52.84mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67292-017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.