
This 36-contact, 2-row, straight-through-hole header is part of the BergStik series from Amphenol. It features a black housing and a contact material of bronze with a tin and lead plating. The header has a length of 55.38mm and a pitch of 2.54mm, and is available in a package quantity of 100. It is not radiation hardened and is not RoHS compliant. The operating temperature range is from -65°C to 130°C.
Amphenol 67292-018 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 55.38mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67292-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.