
This 38-contact rectangular connector features a black housing and tin lead plating on a bronze contact material. It has a 2.54mm pitch and a straight orientation. The connector is available in a package quantity of 100 and is packaged in a rail/tube format. It has a maximum operating temperature of 130°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and is not radiation hardened.
Amphenol 67292-019LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 57.92mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67292-019LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.