
This 40-contact 2-row straight through-hole header features a black housing and a 2.54mm pitch. It is designed for use in applications where a high number of connections are required. The header is constructed with bronze contacts that are plated with tin and lead. It is available in packaging quantities of 100 and is suitable for use in environments with operating temperatures ranging from -65°C to 130°C.
Amphenol 67292-020 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 60.46mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67292-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
