
This 54-contact 2-row straight through-hole header features a black housing and a 2.54mm pitch. It is available in a packaging quantity of 100 pieces per pack. The header is designed for use in applications where a high number of connections are required. It has a maximum operating temperature of 130°C and a minimum operating temperature of -65°C. The header is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 67292-027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67292-027 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 78.24mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67292-027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.