
This shrouded header features 56 contacts in a 2-row configuration, with a terminal pitch of 2.54mm. It is designed for through hole mounting and has a product depth of 13.08mm and a product height of 13.97mm. The header is rated for a maximum operating temperature of 130°C and a minimum operating temperature of -65°C. It can handle a maximum current rating of 3A per contact and a maximum voltage rating of 1000VAC.
Sign in to ask questions about the Amphenol 67292-028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67292-028 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Depth (mm) | 13.08 |
| Product Height (mm) | 13.97 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 56 |
| Termination Method | Press Fit |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 130°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 67292-028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.