
This 58-contact, 2-row, straight through-hole header is part of the BergStik series from Amphenol. It features a black housing and is available in quantities of 100. The header has a pitch of 2.54mm and is not radiation hardened. It is not RoHS compliant. The operating temperature range is -65°C to 130°C.
Sign in to ask questions about the Amphenol 67292-029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67292-029 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 83.32mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67292-029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.