
This 60-contact, 2-row, straight through-hole header features a black housing and a 2.54mm pitch. It is manufactured by Amphenol and has a packaging quantity of 100 pieces per rail or tube. The header has a maximum operating temperature of 130°C and a minimum operating temperature of -65°C. It is not radiation hardened and is not RoHS compliant.
Amphenol 67292-030 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 85.86mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
No datasheet is available for this part.