This 62-contact, 2-row, straight through-hole header features a black housing and a 2.54mm pitch. It is designed for use in applications where a high number of connections are required, and is suitable for operating temperatures ranging from -65°C to 130°C. The header is constructed with bronze contacts that are plated with tin and lead, and is available in packaging quantities of 100 pieces. The header is not radiation hardened and is not RoHS compliant.
Amphenol 67292-031 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 88.4mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67292-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.