
This 66-contact 2-row straight through-hole header is part of the BergStik series from Amphenol. It features a black housing and tin/lead contact plating with a bronze contact material. The header measures 93.48mm in length and 13.08mm in depth, with a pitch of 2.54mm. It is available in quantities of 100 and comes in rail/tube packaging. The operating temperature range is -65°C to 130°C, and it is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Amphenol 67292-033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67292-033 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 93.48mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 66 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67292-033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
