
This 92-contact rectangular connector features a 2-row, straight configuration with press-fit termination. It is part of the BergStik series and is available in packaging quantities of 100. The connector has a maximum operating temperature of 130°C and a minimum operating temperature of -65°C. It is RoHS compliant and has a contact material of bronze with tin and lead plating.
Amphenol 67292-046LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 126.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 92 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67292-046LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.