This Amphenol BergStik connector features 94 contacts in a 2-row straight configuration, with a contact material of bronze and plating of tin and lead. It has a maximum operating temperature of 130°C and a minimum operating temperature of -65°C. The connector is available in a package quantity of 100 and is packaged in a rail/tube format with a pitch of 2.54mm. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 67292-047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67292-047 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 129.04mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 94 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67292-047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.