Conn FFC/FPC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Clincher™
Amphenol 67368-002LF technical specifications.
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.