
2-position, straight, ZIF/LIF FFC/FPC connector with a 2.54mm pitch. Features IDC termination and a 2A current rating with a 500V voltage rating. Constructed with copper alloy contacts plated in gold/GXT, housed in blue UL94 V-0 rated material. Operates within a -65°C to 105°C temperature range.
Amphenol 67516-202 technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67516-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.