
2-position, 1-row vertical FFC/FPC connector with a 2.54mm pitch. Features gold-plated copper alloy contacts and a blue UL94 V-0 rated housing. Rated for 2A current and 500V voltage, operating between -65°C and 105°C. Designed for free-hanging, cable mounting with IDC termination for flat wire/cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 67516-202LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67516-202LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67516-202LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.