The 67516-214 is a Clincher IDC connector from Amphenol, featuring 14 positions and a current rating of 2A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is designed for use with ribbon wire and is available in a tray packaging with 200 pieces. It is not RoHS compliant and contains lead, making it a non-lead-free product.
Sign in to ask questions about the Amphenol 67516-214 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67516-214 technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67516-214 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.