
16-position, straight, female flexible flat cable/flexible printed circuit connector with 2.54mm pitch. Features IDC termination for ribbon cable, a 2A current rating, and 500V voltage rating. Constructed with copper alloy and copper nickel alloy contacts plated in gold (GXT). Operates within a -65°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Housing is blue, and the connector is designed for free hanging or cable mounting.
Sign in to ask questions about the Amphenol 67516-216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67516-216 technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 45.47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67516-216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
