This FFC/FPC connector features a copper alloy contact material and a blue housing color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is available in a tray packaging with 84 pieces per package. It has a straight orientation and a pitch of 2.54mm.
Amphenol 67516-704LF technical specifications.
| Contact Material | Copper Alloy |
| Depth | 15.49mm |
| Housing Color | Blue |
| Length | 14.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
No datasheet is available for this part.