This 70-position shrouded header features a 2-row configuration and is designed for through-hole mounting. The contacts are plated with gold and have a female socket type. The header is available in bulk packaging with 6 units per package. It has a pitch of 0.1 inch and a row spacing of 0.1 inch. The termination type is solder.
Sign in to ask questions about the Amphenol 67683-035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67683-035 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67683-035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.