
This female board connector features a 2.54mm pitch and accommodates 2 contacts in a single row. Designed for free-hanging, straight mounting, it utilizes crimp termination for wire gauges ranging from 36AWG to 22AWG. The black insulator housing ensures a secure connection with a locking mechanism. Operating within a temperature range of -40°C to 105°C, this RoHS compliant component offers a voltage rating of 1kV.
Sign in to ask questions about the Amphenol 67954-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67954-001LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.93mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 13.85mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67954-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
