Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Gender | Female |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Mini-PV |
| Termination | Crimp |
| RoHS | Not Compliant |