
3-contact, 1-row female receptacle with a 2.54mm pitch, designed for board-to-board applications. Features a straight orientation, black insulator, and crimp terminal termination for wire gauges 36-22AWG. Operating temperature range from -40°C to 105°C, with a 1kV voltage rating and locking mechanism. Lead-free and RoHS compliant, this connector is supplied in bulk packaging.
Amphenol 67954-002LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67954-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
