
Modular RJ11 connector, featuring a right-angle, through-hole mount and a 6-position, 6-contact configuration. This unshielded, female connector utilizes gold-plated bronze contacts with a 2.03mm pitch, designed for solder termination. The grey housing offers a compact form factor with dimensions of 14.2mm length and 15mm depth, suitable for single-port applications.
Sign in to ask questions about the Amphenol 67968-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67968-001 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15mm |
| Direction | Up |
| Gender | Female |
| Housing Color | Grey |
| Length | 14.2mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 67968 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67968-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
