Conn Modular Jack F 6 POS 2.03mm Solder RA Thru-Hole 6 Terminal 1 Port Tray
Amphenol 67968-001LF technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Length | 14.2mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67968-001LF to view detailed technical specifications.
No datasheet is available for this part.