
Modular RJ11 connector, female, 6 positions, 6 contacts, 1 port, right-angle orientation, through-hole mounting. Features 2.03mm pitch, bronze contacts with gold plating, and a grey housing. Designed for solder termination with a UL94 V-0 flammability rating.
Sign in to ask questions about the Amphenol 67968-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67968-002 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Length | 14.2mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 67968 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67968-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.