
Unshrouded header with 2 positions and 2 rows, featuring straight, top-entry orientation for through-hole mounting. Male pin contacts made of bronze with gold (GXT) plating offer a 3A current rating and 0.23-inch mating length. The black housing is constructed from UL94 V-0 rated material, operating across a temperature range of -65°C to 125°C with a 1.5kV voltage rating. This bulk-packaged component utilizes a 2.54mm pitch and is part of the BERGSTIK® II, MezzSelect™, Basics+ series.
Sign in to ask questions about the Amphenol 67996-102HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67996-102HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67996-102HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.