
Board connector featuring 6 male pin contacts arranged in 2 rows with a 2.54mm pitch. This straight, through-hole mounted header has a solder termination and a current rating of 3A. Constructed with bronze contacts plated in Gold, GXT, it offers a mating length of 0.23 inches and a post length of 2.41mm. The black housing is UL94 V-0 rated for flammability, operating between -65°C and 125°C, with a voltage rating of 1.5kV.
Sign in to ask questions about the Amphenol 67996-106HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67996-106HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | 67996 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67996-106HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
