Unshrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, through-hole mount component has male pin contacts made of bronze with gold, GXT plating and a 0.23-inch mating length. It supports a 3A current rating and a 1.5kV voltage rating, with a maximum operating temperature of 125°C. The black housing is UL94 V-0 flammability rated and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 67996 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
