
Unshrouded header with 4 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry orientation. Male pin contacts made of bronze with gold (GXT) plating offer a 3A current rating and 0.23-inch mating length. This through-hole mount component has a black housing, operates within a -65°C to 125°C temperature range, and supports a 1.5kV voltage rating. Termination is via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 67996-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67996-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.