The Amphenol 67996-204LF is a 4-position, 2-row BergStik connector with a current rating of 3A and a voltage rating of 1.5kV. It features a gold-plated bronze contact material and a gold-plated contact plating. The connector has a contact mating length of 5.84mm and a contact post length of 2.41mm. It is available in a package quantity of 2000 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |