Board connector featuring 6 male pin contacts arranged in 2 rows with a 2.54mm pitch. This straight, through-hole mount header has a solder termination and a current rating of 3A. Constructed with bronze contacts plated in tin, it offers a mating length of 0.23 inches and a contact post length of 2.41mm. The black housing operates within a temperature range of -65°C to 125°C and supports a voltage rating of 1.5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 67996-406HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67996-406HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
