This unshrouded header features 60 HDR contacts with a 2.54mm pitch, suitable for high-voltage applications up to 1500VAC. It has a maximum operating temperature range of -65 to 125°C and can handle a maximum current rating of 3A per contact. The header is designed for through-hole mounting and has a straight body orientation. It is part of the BergStik series from Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |