
Unshrouded header with 18 male pin contacts on a 2.54mm pitch, featuring a straight, top-entry, thru-hole mounting orientation. Bronze contacts with Gold, GXT plating offer a 3A current rating and 1.5kV voltage rating. The black housing is constructed from UL94 V-0 rated material, operating within a -65°C to 125°C temperature range. This bulk-packaged component is RoHS compliant and part of the BERGSTIK® II, MezzSelect™, Basics+ series.
Sign in to ask questions about the Amphenol 67997-118HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67997-118HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67997-118HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.