
Board connector featuring 6 contacts arranged in 2 rows. Male, straight mounting style with solder termination. Contact finish includes gold over nickel, gold flash over palladium nickel, and tin over nickel. UL 94V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Manufacturer Series | 67997 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15)/TIN (295) OVER NICKEL (50) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |