Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry orientation. Male pin contacts made of bronze with gold (GXT) plating offer a 3A current rating and 0.23-inch mating length. This through-hole component has a black housing, a 1.5kV voltage rating, and operates within a -65°C to 125°C temperature range. Suitable for solder termination, it belongs to the BERGSTIK® II, MezzSelect™, and Basics+ series.
Sign in to ask questions about the Amphenol 67997-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67997-210 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67997-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.