This 12-contact, 2-row connector features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 1.5kV and is designed for straight PCB mount applications. The connector is made with bronze contacts that are plated with gold and has a pitch of 2.54mm. It is available in a bulk packaging quantity of 500 pieces.
Amphenol 67998-612 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.