This Amphenol connector features 26 bronze contacts with gold plating, a black housing, and a straight orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is rated for 1.5kV AC and has a pitch of 2.54mm. It is available in bulk packaging with 200 pieces per package.
Sign in to ask questions about the Amphenol 67998-626H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67998-626H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67998-626H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.