
This 24-position, 2-row connector features a straight orientation with a current rating of 3A and a maximum operating temperature of 125°C. It has a voltage rating of 1.5kV and is made with bronze contacts plated with gold. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 600 pieces with a pitch of 2.54mm.
Sign in to ask questions about the Amphenol 67999-124HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67999-124HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.3mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 67999 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67999-124HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
