This connector features 36 bronze contacts with gold plating, a black housing, and a 2.54mm pitch. It is available in bulk packaging and has a maximum operating temperature of 125°C and a minimum of -65°C. The connector is not radiation hardened and is terminated with solder. It measures 45.72mm in length and 4.83mm in depth.
Sign in to ask questions about the Amphenol 67999-136HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67999-136HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67999-136HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.