The BERGSTIK II 48-Position 2-Row Through Hole Connector is a high-reliability connector designed for applications requiring high voltage and current ratings. With a maximum operating temperature of 125°C and a minimum operating temperature of -65°C, this connector can withstand a wide range of environmental conditions. The connector features a black housing with a gold-plated contact and a bronze contact material, providing excellent electrical conductivity and corrosion resistance. The connector is rated for 1.5kV AC and 3A, making it suitable for high-power applications. The connector is available in bulk packaging with 200 pieces per package.
Amphenol 67999-248HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.