This 18-contact shrouded header features a glass filled PCT insulator material, a commercial reliability rating, and a maximum operating temperature of 130 degrees Celsius. It has a rated current of 3 amps and can withstand a dielectric withstanding voltage of 1500VAC. The header is designed for through-hole mounting and has a plating thickness of 150 microns.
Checking distributor stock and pricing after the page loads.
Amphenol 68000-418H technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 18 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 68000 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 150u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD (150) OVER NICKEL (50) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.