This male pin header features 34 positions and 34 contacts with a 2.54mm pitch, designed for through-hole mounting. It offers a 3A current rating and a 1.5kV voltage rating, with a contact mating length of 0.23 inches and contact post length of 2.41mm. The black housing is constructed from UL94 V-0 rated material, ensuring excellent flammability resistance. Operating across a temperature range of -65°C to 125°C, this straight, unshrouded header is RoHS compliant and terminated via solder.
Amphenol 68000-434HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 86.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68000-434HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.