The Amphenol 68001-102LF is a single-row connector with a current rating of 3A and a voltage rating of 1.5kV. It features a bronze contact material with a gold plating and a contact mating length of 5.84mm. The connector is available in a package quantity of 5000 and is RoHS compliant. It is designed for through-hole termination and has a pitch of 2.54mm.
Amphenol 68001-102LF technical specifications.
| Package/Case | SIP |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.