This 21-contact rectangular connector features a black housing with a tin-plated bronze contact material. It measures 53.34mm in length and 2.41mm in depth, with a pitch of 2.54mm. The connector operates within a temperature range of -65°C to 125°C and has a maximum voltage rating of 1.5kV AC. It is available in bulk packaging with 300 units per package.
Amphenol 68002-421 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 53.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.