This 3-position male header features a current rating of 3A and a maximum voltage rating of 1.5kV. It has a black housing and is designed for through hole termination. The header is available in a rail or tube packaging configuration and has a pitch of 2.54mm. It is not RoHS compliant and is part of the BergStik series. The operating temperature range is -65°C to 125°C.
Sign in to ask questions about the Amphenol 68004-403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68004-403 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin |
| Contact Post Length | 2.72mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68004-403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
