
Unshrouded header with 8 positions and 1 row, featuring a 2.54mm pitch. This male connector offers a 3A current rating and a 1.5kV voltage rating, with male pin contacts made of bronze and plated with tin. Termination is via solder, with a contact mating length of 0.23 inches and contact post length of 3.05mm. Operating temperature range is -65°C to 125°C, and it meets UL94 V-0 flammability rating. RoHS compliant and supplied in bulk packaging.
Amphenol 68016-408HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68016-408HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.