The Amphenol 68016-636LF is a 36-position, 1-row connector with a current rating of 3A and a voltage rating of 1.5kV. It features a gold-plated bronze contact material and a through-hole termination. The connector has a pitch of 2.54mm and is available in a package quantity of 100. The contact mating length is 5.84mm and the contact post length is 3.05mm.
Amphenol 68016-636LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.