The 68020-142H is a 42-contact unshrouded header from Amphenol, designed for through-hole mounting. It features a right-angle body orientation and a terminal pitch of 2.54mm. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum current of 3A per contact and a maximum voltage rating of 1500VAC. The header is suitable for use in applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 42 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Height | 4.83mm |
| Mating Length | 5.84mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |