This 16-position shrouded header features a 2.54mm pitch and is designed for through hole mount. It is available in a bulk packaging quantity of 100. The header is made of a RoHS compliant material and features gold plating with a GXT finish. The contacts are male pin type with a mating length of 0.318inch and a row spacing of 0.1inch.
Amphenol 68022-116HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-116HLF to view detailed technical specifications.
No datasheet is available for this part.